Filter Your Search
1 - 6 of 6 results
|
PHJ-10P6C-5S-LB-5
Power Dynamics Inc
|
Check for Price | Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 5 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-10P6C-5S-LB
Power Dynamics Inc
|
Check for Price | Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 5 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 6u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-10P6C-5S-LB-3
Power Dynamics Inc
|
Check for Price | Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 5 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 20u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-10P6C-5S-LB-1
Power Dynamics Inc
|
Check for Price | Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 5 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 10u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-10P6C-5S-LB-2
Power Dynamics Inc
|
Check for Price | Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 5 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 15u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 | ||
|
PHJ-10P6C-5S-LB-4
Power Dynamics Inc
|
Check for Price | Obsolete | 6 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | METAL | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | SHIELDED | 1000VAC V | NO | 500 MΩ | 5 | POLARIZED HOUSING | 75.616 N | CSA, UL | 94V-0 | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLUE | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.755 inch | 0.65 inch | 0.16 inch | POWER DYNAMICS INC | compliant | EAR99 | 8536.69.40.30 |