Filter Your Search
1 - 2 of 2 results
|
PHH-74703TP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 74 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 2.913 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||
|
PHH-74703TPPP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 74 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | PEG | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.109 inch | 2.913 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |