Filter Your Search
1 - 2 of 2 results
|
PHH-085RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e3 | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | SURFACE MOUNT | 0.157 inch | 0.109 inch | 0.315 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||
|
PHH-085RPPP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 8 | 2 | 2 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e3 | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.1 mm | SURFACE MOUNT | 0.157 inch | 0.109 inch | 0.315 inch | ON SHORE TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |