Filter Your Search
1 - 1 of 1 results
|
PHG-208B03RP
On-Shore Technology Inc
|
Check for Price | Yes | Active | 20 | 1 | 4 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYAMIDE6T | STRAIGHT | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | Gold/Nickel (Au/Ni) | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.3 mm | 30u inch | SURFACE MOUNT | 0.079 inch | 0.109 inch | 1.575 inch | ON SHORE TECHNOLOGY INC | unknown |