Parametric results for: PHG-141A01RP under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: phg141a01rp
Select parts from the table below to compare.
Compare
Compare
PHG-141A01RP
On-Shore Technology Inc
Check for Price Yes Active 14 1 4 mm 2 20 mΩ 1 A MALE BOARD GLASS FILLED POLYAMIDE6T STRAIGHT BOARD CONNECTOR 250VAC V NO 5 GΩ e4 UL 94V-0 -55 °C 105 °C Gold/Nickel (Au/Ni) RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO LOCKING ONE GENERAL PURPOSE STAGGERED 2.7 mm FLASH inch SURFACE MOUNT 0.079 inch 0.109 inch 1.102 inch ON SHORE TECHNOLOGY INC unknown