Parametric results for: PHF-102-02-L-D under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: phf10202ld
Select parts from the table below to compare.
Compare
Compare
PHF-102-02-L-D
Samtec Inc
Check for Price Yes Yes Active 4 2 2.54 mm 2 10 mΩ 4.8 A FEMALE 100 Cycles BOARD LIQUID CRYSTAL POLYMER GOLD (10) STRAIGHT BOARD STACKING CONNECTOR 1013VAC V NO 10 GΩ NO NO e3 NO UL 94V-0 -55 °C 125 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 10u inch PRESS FIT 0.195 inch 0.435 inch 0.22 inch 0.123 inch SAMTEC INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 SAMTEC