Filter Your Search
1 - 2 of 2 results
|
PHE426PF6470JR06L2
KEMET Corporation
|
$1.6439 | Yes | Yes | Not Recommended | 470 nF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 28 mm | 31.5 mm | 17.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
PHE426PF6470JR06L2
Evox Rifa / KEMET
|
Check for Price | Transferred | 470 nF | 1 kV | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Other Tol. Are Also Available On Request | 250 V | PHE426(1KV,27.5MM) | -200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | Tray | 27.5 mm | 28 mm | 31.5 mm | 17.5 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.25.00.80 | KEMET |