Filter Your Search
1 - 3 of 3 results
|
PHE426KF6680JR06L2
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 680 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 27.5 mm | WIRE | 20.5 mm | 31.5 mm | 10.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
PHE426KF6680JR06L2
Evox Rifa / KEMET
|
Check for Price | Transferred | 680 nF | 400 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Other Tol. Are Also Available On Request | 220 V | PHE426(400V,27.5MM) | -200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | Tray | 27.5 mm | 20.5 mm | 31.5 mm | 10.5 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
PHE426KF6680J
KEMET Corporation
|
Check for Price | Obsolete | 680 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 220 V | e3 | IEC60384-16 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | MATTE TIN | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |