Filter Your Search
1 - 2 of 2 results
|
PHE426HR8100JR06L2
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 10 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TRAY | NO | Tin (Sn) | 37.5 mm | WIRE | 32 mm | 41 mm | 16.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||||
|
PHE426HR8100JR06L2
Evox Rifa / KEMET
|
Check for Price | Transferred | 10 µF | 250 V | 5 % | 5 % | POLYPROPYLENE | FILM CAPACITOR | Other Tol. Are Also Available On Request | 160 V | PHE426(250V,37.5MM) | -200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | Tray | 37.5 mm | 32 mm | 41 mm | 16.5 mm | EVOX RIFA GROUP OYJ | , | unknown | EAR99 | 8532.25.00.80 | KEMET |