Filter Your Search
1 - 4 of 4 results
|
PHE426HJ6150JR05
Evox Rifa / KEMET
|
Check for Price | Transferred | 150 nF | 250 V | 5 % | 2828 | 5 % | POLYPROPYLENE | FILM CAPACITOR | Other Tol. Are Also Available On Request | 160 V | PHE426(250V,5MM) | -200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | Bulk | 5 mm | 13 mm | 7.2 mm | 7.2 mm | EVOX RIFA GROUP OYJ | , 2828 | unknown | EAR99 | 8532.25.00.80 | ||||||||||
|
PHE426HJ6150JR05T1
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 250 V | 5 % | 2828 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | -200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 13 mm | 7.2 mm | 7.2 mm | KEMET ELECTRONICS CORP | , 2828 | compliant | EAR99 | 8532.25.00.80 | ||||||||
|
PHE426HJ6150JR05
KEMET Corporation
|
Check for Price | Yes | Yes | Not Recommended | 150 nF | 250 V | 5 % | 2828 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | -200ppm/Cel ppm/°C | e3 | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 5 mm | WIRE | 13 mm | 7.2 mm | 7.2 mm | KEMET ELECTRONICS CORP | , 2828 | compliant | EAR99 | 8532.25.00.70 | ||||
|
PHE426HJ6150JR05T0
KEMET Corporation
|
Check for Price | Yes | Active | 150 nF | 250 V | 5 % | 2828 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 160 V | -200ppm/Cel ppm/°C | 105 °C | -55 °C | 2 | Radial | TR | NO | 5 mm | WIRE | 13 mm | 7.2 mm | 7.2 mm | KEMET ELECTRONICS CORP | , 2828 | compliant | EAR99 | 8532.25.00.80 |