Parametric results for: PHD36N03LT,118 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: phd36n03lt118
Select parts from the table below to compare.
Compare
Compare
PHD36N03LT,118
NXP Semiconductors
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 43.4 A 40 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 57.6 W 173.6 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE NXP SEMICONDUCTORS DPAK SMALL OUTLINE, R-PSSO-G2 3 SOT428 not_compliant EAR99
PHD36N03LT,118
Nexperia
Check for Price Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 43.4 A 40 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 57.6 W 173.6 A SWITCHING SILICON TO-252 R-PSSO-G2 e3 Not Qualified 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE DPAK SMALL OUTLINE, R-PSSO-G2 3 SOT428 EAR99 Nexperia