Filter Your Search
1 - 2 of 2 results
|
PHCR50204424DKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.42 MΩ | 0.5 % | 1 W | 5020 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR5020 | PRECISION | 25 °C | PHCR | YES | 2.5 kV | e3 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
PHCR5020-4424DKT
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 4.42 MΩ | 0.5 % | 1 W | 5020 | SURFACE MOUNT | SMT | -100,100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PHCR5020 | PRECISION | 25 °C | PHCR | YES | 2.5 kV | e3 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TAPE | MATTE TIN OVER NICKEL | WRAPAROUND | 800 µm | 12.8 mm | 5 mm | VENKEL LTD | SMT, 5020 | compliant |