Filter Your Search
1 - 4 of 4 results
|
PHB1604500KJSDA
Icel Srl
|
Check for Price | Yes | Contact Manufacturer | 5 µF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60068 | 350 V | IEC61071 | 85 °C | -40 °C | 4 | PCB Mount | NO | 37.5 mm | WIRE | 40 mm | 41.5 mm | 20 mm | ICEL SRL | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
PHB1604500KJS
Icel Srl
|
Check for Price | Yes | Contact Manufacturer | 5 µF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60068 | 350 V | IEC61071 | 85 °C | -40 °C | 2 | Radial | NO | 37.5 mm | WIRE | 37 mm | 42.5 mm | 28 mm | ICEL SRL | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
PHB1604500KJSD
Icel Srl
|
Check for Price | Yes | Contact Manufacturer | 5 µF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60068 | 350 V | IEC61071 | 85 °C | -40 °C | 4 | PCB Mount | NO | 37.5 mm | WIRE | 37 mm | 42.5 mm | 28 mm | ICEL SRL | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 | ||
|
PHB1604500KJSA
Icel Srl
|
Check for Price | Yes | Contact Manufacturer | 5 µF | 600 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | STANDARD: IEC60068 | 350 V | IEC61071 | 85 °C | -40 °C | 2 | Radial | NO | 37.5 mm | WIRE | 40 mm | 41.5 mm | 20 mm | ICEL SRL | RADIAL LEADED | unknown | EAR99 | 8532.25.00.70 |