Filter Your Search
1 - 4 of 4 results
|
PHAP3371
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 75000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | LOW PROFILE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BAG | WAVE | NO | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
PHAP3371A
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 75000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | LOW PROFILE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BULK | WAVE | NO | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
PHAP3371R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 75000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | LOW PROFILE | 1X1 | .05A@12VDC | 10 ms | 2.1 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||
|
PHAP3371AR
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 75000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | LOW PROFILE | 1X1 | .05A@12VDC | 10 ms | 2.1 N | e4 | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | Silver (Ag) | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |