Filter Your Search
1 - 4 of 4 results
|
PHAP3361A
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.3 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WAVE | NO | SOLDER | 3.5 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||
|
PHAP3361AR
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 30000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.3 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 3.5 mm | 3.9 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | |||||||
|
PHAP3361
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 30000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.3 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BAG | WAVE | NO | SOLDER | 3.5 mm | 3.5 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||
|
PHAP3361R
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 30000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 2.3 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 3.5 mm | 3.9 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |