Parametric results for: PHAP3305 under Keypad Switches

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: phap3305
Select parts from the table below to compare.
Compare
Compare
PHAP3305T
APEM Inc
Check for Price Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 .05A@12VDC 250VAC V 100 MΩ 2.1 N -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BAG WAVE NO SOLDER 7.2 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
PHAP3305D
APEM Inc
Check for Price Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 2.1 N -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BAG WAVE NO SOLDER 6.55 mm 7.2 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
PHAP3305E
APEM Inc
Check for Price Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 2.1 N -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BAG WAVE NO SOLDER 6.55 mm 7.2 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
PHAP3305ASR
APEM Inc
Check for Price Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH ROUND TYPE 1X1 .05A@12VDC (ON)-OFF 250VAC V 100 MΩ 2.1 N -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE 254 µm TAPE AND REEL WAVE NO SOLDER 0.055 inch 4.5 mm 6.4 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
PHAP3305C
APEM Inc
Check for Price Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 2.1 N -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BAG WAVE NO SOLDER 6.55 mm 7.2 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40
PHAP3305A
APEM Inc
Check for Price Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 2.1 N -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BAG WAVE NO SOLDER 6.55 mm 7.2 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
PHAP3305
APEM Inc
Check for Price Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 2.1 N -20 °C 70 °C SURFACE MOUNT-RIGHT ANGLE BAG WAVE NO SOLDER 6.55 mm 7.2 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem
PHAP3305B
APEM Inc
Check for Price Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH PLUNGER TYPE 1X1 .05A@12VDC 10 ms 250VAC V 100 MΩ 2.1 N -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE BAG WAVE NO SOLDER 6.55 mm 7.2 mm 7.4 mm APEM COMPONENTS INC compliant EAR99 8536.50.90.40 Apem