Filter Your Search
1 - 10 of 102 results
|
PHAP3378R
APEM Inc
|
$0.5835 | Yes | Active | 50 mA | 12 V | 75000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WAVE | NO | SOLDER | 7.6 mm | 3.5 mm | 7.6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
PHAP3372R
APEM Inc
|
$0.5835 | Active | 50 mA | 12 V | 75000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOW PROFILE | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WAVE | NO | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
PHAP3372AR
APEM Inc
|
$0.5835 | Yes | Active | 50 mA | 12 V | 75000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOW PROFILE | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | WAVE | NO | SOLDER | 6.2 mm | 2.6 mm | 6.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||
|
PHAP3378
APEM Inc
|
Check for Price | Active | KEYPAD SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
PHAP3305T
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BAG | WAVE | NO | SOLDER | 7.2 mm | 7.4 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||
|
PHAP3365
APEM Inc
|
Check for Price | Active | KEYPAD SWITCH | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||
|
PHAP3306
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | BAG | WAVE | NO | SILVER | SOLDER | 8.4 mm | 22.6 mm | 10.55 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
PHAP3381
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 70000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | LOW PROFILE | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 2.1 N | -20 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BULK | WAVE | NO | SOLDER | 6 mm | 1.6 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||
|
PHAP3303
APEM Inc
|
Check for Price | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SQUARE TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.1 N | e4 | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | WAVE | NO | SILVER | SOLDER | 6 mm | 3.6 mm | 6 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||
|
PHAP3351A
APEM Inc
|
Check for Price | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | PLUNGER TYPE | 1X1 | .05A@12VDC | 10 ms | 250VAC V | 100 MΩ | 2.3 N | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | BAG | DUST PROOF; SPLASH PROOF | WAVE | NO | SOLDER | 7.2 mm | 1 mm | 7.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |