Filter Your Search
1 - 2 of 2 results
|
PH2-40-SGB-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 40 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN/LEAD OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.9944 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.13 inch | 2 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
PH240SGBSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 40 | 2 | 2.54 mm | 2 | 20 mΩ | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 5.4864 mm | 5u inch | 0.197 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |