Filter Your Search
1 - 9 of 9 results
|
PH2-14-UA-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 5.9944 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.13 inch | 0.7 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
PH214UASMT
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 5 A | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | ONE | RECTANGULAR | 5.4864 mm | 5u inch | 0.197 inch | 0.1 inch | 0.7 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
2PH214UASMT
Methode Electronics Inc
|
Check for Price | Obsolete | 14 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | BREAKAWAY TYPE | 650VDC V | 1 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | ONE | RECTANGULAR | 4.8768 mm | 5u inch | 0.157 inch | 0.059 inch | 0.551 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
2PH2-14-UA-SMT-P-15-PP
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | 15u inch | SURFACE MOUNT | 0.157 inch | 0.086 inch | 0.553 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
PH2-14-UA-SMT-L
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.953 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.087 inch | 0.7 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
PH2-14-UA-SMT-PP
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 14 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 4.7498 mm | FLASH inch | SURFACE MOUNT | 0.197 inch | 0.13 inch | 0.7 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
2PH2-14-UA-SMT-P
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.086 inch | 0.553 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
2PH2-14-UA-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.0066 mm | 2 | 20 mΩ | 1 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.086 inch | 0.553 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||
|
2PH2-14-UA-SMT-P-PP-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 14 | 2 | 2.0066 mm | 2 | 20 mΩ | 1.5 A | MALE | 1000 Cycles | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | RECTANGULAR | 4.0894 mm | SURFACE MOUNT | 0.157 inch | 0.086 inch | 0.553 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |