Filter Your Search
1 - 2 of 2 results
|
PH1RB-03-VB-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.098 inch | 0.278 inch | 0.3 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||
|
PH1RB-03-VB
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 15u inch | SOLDER | 0.098 inch | 0.153 inch | 0.3 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |