Filter Your Search
1 - 2 of 2 results
|
PH131WBSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 31 | 1 | 5.08 mm | 2 | 20 mΩ | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | STAGGERED | 2.921 mm | 30u inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
PH1-31-WB-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 31 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 3.4798 mm | 30u inch | SURFACE MOUNT | 0.098 inch | 0.13 inch | 3.1 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |