Filter Your Search
1 - 2 of 2 results
|
PH1200A280-36/T
TDK Corporation
|
Check for Price | Active | 280 V | 36 V | 425 V | 200 V | 21.6 V | 43.2 V | 33.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.02592 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 1.2024 kW | R-XXMA-P16 | IEC, UL, EN, CSA, CE | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | unknown | TDK | ||
|
PH1200A280-36
TDK Corporation
|
Check for Price | Active | 280 V | 36 V | 425 V | 200 V | 21.6 V | 43.2 V | 33.4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.02592 % | 0.2 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | 1.2024 kW | R-XXMA-P16 | IEC, UL, EN, CSA, CE | 85 °C | -40 °C | NOT SPECIFIED | IEC 62368-1 | NOT SPECIFIED | 16 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 61 mm | 116.8 mm | 13.2 mm | TDK CORP | unknown |