Filter Your Search
1 - 7 of 7 results
|
PH1-31-TB
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -40 °C | 105 °C | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 100u inch | SOLDER | 0.098 inch | 0.098 inch | 3.1 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
PH1-31-TB-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 31 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | TIN OVER COPPER | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 3.4798 mm | 100u inch | SURFACE MOUNT | 0.098 inch | 0.13 inch | 3.1 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
PH131TBHT
Adam Technologies Inc
|
Check for Price | Obsolete | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | 0.12 inch | ADAM TECH | unknown | ||||||||||
|
PH131TBSMT
Methode Electronics Inc
|
Check for Price | Obsolete | 31 | 1 | 5.08 mm | 2 | 20 mΩ | MALE | 1000 Cycles | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | STAGGERED | 2.921 mm | 100u inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
PH1-31-TB-WT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | SN ON CU | STRAIGHT | BOARD CONNECTOR | ROHS COMPIANT | 1000VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.098 inch | 0.098 inch | 3.1 inch | 0.12 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
PH131TB
Methode Electronics Inc
|
Check for Price | Obsolete | 31 | 1 | 2.54 mm | 1 | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 100u inch | SOLDER | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
PH131TBHT
Methode Electronics Inc
|
Check for Price | Obsolete | 31 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | SN-PB ON CU | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SOLDER | 0.1 inch | 0.1 inch | 3.1 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |