Filter Your Search
1 - 10 of 32 results
|
2PH112UAP
Adam Technologies Inc
|
Check for Price | Obsolete | 12 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | PEG | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5u inch | SOLDER | 0.079 inch | 0.079 inch | 0.948 inch | 0.118 inch | ADAM TECH | unknown | ||||||||||
|
2PH112UASMT
Adam Technologies Inc
|
Check for Price | Obsolete | 12 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.9 mm | 5u inch | SURFACE MOUNT | 0.079 inch | 0.059 inch | 0.948 inch | ADAM TECH | unknown | |||||||||||
|
PH1-12-UA-SMT
Adam Technologies Inc
|
Check for Price | Contact Manufacturer | 12 | 1 | 2.54 mm | 2 | 20 mΩ | 3 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 5 GΩ | UL, CSA | -40 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | STAGGERED | 3.4798 mm | FLASH inch | SURFACE MOUNT | 0.098 inch | 0.13 inch | 1.2 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
2PH1-12-UA
Adam Technologies Inc
|
Check for Price | Yes | Active | 12 | 1 | 2 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -55 °C | 105 °C | GOLD OVER NICKEL | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.948 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||
|
PH112UA
Methode Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 2.54 mm | 1 | 20 mΩ | 5 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | 17.792 N | 5 GΩ | UL, CSA | -65 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | ONE | RECTANGULAR | 5u inch | SOLDER | 0.1 inch | 0.1 inch | 1.2 inch | 0.12 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2PH112UASMT
Methode Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 4 mm | 2 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.9 mm | 5u inch | SURFACE MOUNT | 0.079 inch | 0.059 inch | 0.948 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
2PH112UABR
Adam Technologies Inc
|
Check for Price | Obsolete | 12 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5u inch | SOLDER | 0.079 inch | 0.079 inch | 0.948 inch | 0.118 inch | ADAM TECH | unknown | |||||||||||
|
2PH112UA15
Adam Technologies Inc
|
Check for Price | Obsolete | 12 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.079 inch | 0.948 inch | 0.118 inch | ADAM TECH | unknown | |||||||||||
|
2PH1-12-UA-HT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 2.0066 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 5 GΩ | e4 | UL, CSA | -55 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.079 inch | 0.948 inch | 0.11 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | |||||||||
|
2PH112UA15
Methode Electronics Inc
|
Check for Price | Obsolete | 12 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYETHYLENE/POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 650VDC V | NO | 1 GΩ | e4 | UL, CSA | 94V-0 | -65 °C | 125 °C | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.079 inch | 0.079 inch | 0.948 inch | 0.118 inch | METHODE ELECTRONICS INC | unknown | EAR99 | 8536.69.40.40 |