Parametric results for: PH1-1 under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 7,999 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: ph11
Select parts from the table below to compare.
Compare
Compare
PH1-10-UA
Adam Technologies Inc
$0.0805 Yes Yes Active 10 1 2.54 mm 1 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE GOLD FLASH OVER NICKEL STRAIGHT BOARD CONNECTOR 1000VAC V NO 5 GΩ POLARIZED HOUSING NO NO e4 NO UL 94V-0 GOLD OVER NICKEL BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR FLASH inch SOLDER 0.098 inch 0.098 inch 1 inch 0.12 inch ADAM TECHNOLOGIES INC ROHS COMPLIANT compliant EAR99 8536.69.40.40 Adam Tech
APH-1-17-RAD2-SDB-TN
Central Components Manufacturing
Check for Price Yes Yes Active 17 1 2.54 mm 1 10 mΩ 5 A MALE 1000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ NO NO NO UL -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR SOLDER 0.1 inch 0.191 inch 1.7 inch 0.118 inch CENTRAL COMPONENTS MANUFACTURING unknown
APH-1-10-RRA-SDA-SG30
Central Components Manufacturing
Check for Price Yes Active 2.54 mm NOT SPECIFIED BOARD CONNECTOR NO NO NO PHOSPHOR BRONZE CENTRAL COMPONENTS MANUFACTURING unknown EAR99 8536.69.40.40
APH-1-10RRA-SDA-SG30
Central Components Manufacturing
Check for Price Yes Yes Active 2.54 mm NOT SPECIFIED BOARD CONNECTOR NO NO NO PHOSPHOR BRONZE CENTRAL COMPONENTS MANUFACTURING unknown EAR99 8536.69.40.40
PH1-10-T-.110/.505
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 10 1 2.54 mm 1 20 mΩ 3 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE SN ON CU STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ e3 UL, CSA -55 °C 105 °C RECEPTACLE Tin (Sn) BRASS RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR SOLDER 0.098 inch 0.098 inch 1 inch 0.11 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
APH-1-12-RAD3-SDB-SG
Central Components Manufacturing
Check for Price Yes Yes Active 12 1 2.54 mm 1 10 mΩ 5 A MALE 1000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE BOARD CONNECTOR ROHS COMPLIANT 1000VAC V NO 5 GΩ NO NO NO UL -55 °C 125 °C RECEPTACLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT 0.1 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.1 inch 0.125 inch 1.2 inch 0.118 inch CENTRAL COMPONENTS MANUFACTURING unknown
2PH1-17-U-.138/.323-L
Adam Technologies Inc
Check for Price Yes Contact Manufacturer 17 1 2.0066 mm 1 20 mΩ 2 A MALE 1000 Cycles BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 500VAC V NO 1 GΩ e4 UL, CSA -40 °C 105 °C RECEPTACLE Gold (Au) - with Nickel (Ni) barrier BRASS RECTANGULAR SQ PIN-SKT BLACK 0.079 inch NO ONE RECTANGULAR FLASH inch SOLDER 0.079 inch 0.059 inch 1.343 inch 0.138 inch ADAM TECHNOLOGIES INC compliant EAR99 8536.69.40.40
MPH1-14S-T-KN
Keltron Connector Company
Check for Price Contact Manufacturer 14 1 2.54 mm 1 10 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE SN ON NI STRAIGHT BOARD CONNECTOR NO KEYING 500VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR SOLDER 0.1 inch 0.1 inch 1.4 inch KELTRON CONNECTOR CO unknown EAR99 8536.69.40.40
APH-1-17-SDP1-GD3-PF-TB
Central Components Manufacturing
Check for Price Active 2.54 mm BOARD CONNECTOR NO NO NO CENTRAL COMPONENTS MANUFACTURING unknown
HPH119SFPTJ000
Smiths Group
Check for Price Active 119 3 1.905 mm FEMALE BOARD GOLD RIGHT ANGLE BOARD CONNECTOR NO NO NO NO GOLD TIN NO ONE GENERAL PURPOSE SOLDER SMITHS GROUP PLC unknown