Parametric results for: PH-55 under Power Supply Modules

Filter Your Search

1 - 10 of 20 results

|
Manufacturer Part Number: ph55
Select parts from the table below to compare.
Compare
Compare
PH550T
SL Power Electronics
Check for Price Obsolete CONDOR DC POWER SUPPLIES , unknown EAR99
PH5525LT/R
Nexperia
Check for Price Active YES SINGLE WITH BUILT-IN DIODE R-PSSO-G4 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE NEXPERIA SMALL OUTLINE, R-PSSO-G4 compliant EAR99 2017-02-01 100 mJ DRAIN 25 V 81.7 A 8.2 mΩ METAL-OXIDE SEMICONDUCTOR MO-235 ENHANCEMENT MODE N-CHANNEL 300 A SWITCHING SILICON
PH5504A2NA1-E4-Y-A
Renesas Electronics Corporation
Check for Price Yes Obsolete ANALOG CIRCUIT RENESAS ELECTRONICS CORP not_compliant 8542.39.00.01
PH5525L,115
NXP Semiconductors
Check for Price Yes Transferred YES SINGLE WITH BUILT-IN DIODE e3 R-PSSO-G4 Not Qualified 1 150 °C 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE NXP SEMICONDUCTORS PLASTIC, LFPAK-4 not_compliant EAR99 100 mJ DRAIN 25 V 81.7 A 8.2 mΩ METAL-OXIDE SEMICONDUCTOR MO-235 ENHANCEMENT MODE N-CHANNEL 300 A SWITCHING SILICON SOIC 4 SOT669 62.5 W
PH5502B2NA1-Y-A
Renesas Electronics Corporation
Check for Price Yes Obsolete 3 V YES SURFACE MOUNT 85 °C -30 °C RENESAS ELECTRONICS CORP unknown
PH5553A2NA1-E4
Renesas Electronics Corporation
Check for Price Obsolete ANALOG CIRCUIT RENESAS ELECTRONICS CORP , unknown 8542.39.00.01
PH5502B2NA1-E4-Y-A
Renesas Electronics Corporation
Check for Price Yes Obsolete 3 V YES SURFACE MOUNT 85 °C -30 °C RENESAS ELECTRONICS CORP unknown
PH5525L
NXP Semiconductors
Check for Price Yes Transferred YES SINGLE WITH BUILT-IN DIODE e3 R-PSSO-G4 Not Qualified 1 150 °C 1 4 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING SINGLE NXP SEMICONDUCTORS PLASTIC, LFPAK-4 not_compliant EAR99 100 mJ DRAIN 25 V 81.7 A 8.2 mΩ METAL-OXIDE SEMICONDUCTOR MO-235 ENHANCEMENT MODE N-CHANNEL 300 A SWITCHING SILICON 235 62.5 W
PH5551A2NA1-E4
Renesas Electronics Corporation
Check for Price Obsolete 1 YES SEATED HGT-NOM ANALOG CIRCUIT 3.6 V 2.4 V 3 V OTHER R-PDSO-N6 85 °C -30 °C 6 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 2.25 mm 550 µm 1.56 mm RENESAS ELECTRONICS CORP HVSON, unknown 8542.39.00.01 SON 6
PH5551A2NA1-Y-A
Renesas Electronics Corporation
Check for Price Yes Obsolete 3 V YES SURFACE MOUNT LOGIC OUTPUT PHOTO IC 290 nA 85 °C -30 °C RENESAS ELECTRONICS CORP not_compliant