Filter Your Search
1 - 3 of 3 results
|
PH20310
Spectrum Microwave
|
Check for Price | No | Obsolete | 10 V | 750 mV | 5 A | 1 | NO | FIXED | 40 V | 0.03 % | 0.07 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 8 | METAL | BCY | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | |||
|
PH20310H/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 10 V | 1 V | 5 A | 1 | NO | FIXED | 40 V | 0.05 % | 0.1 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 38535Q/M;38534H;883B | 8 | METAL | BCY | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 | ||
|
PH20310H
Spectrum Microwave
|
Check for Price | No | Obsolete | 10 V | 1 V | 5 A | 1 | NO | FIXED | 40 V | 0.05 % | 0.1 % | HYBRID | 2 % | O-MBCY-W8 | e0 | Not Qualified | 8 | METAL | BCY | CAN8/9,.5FL | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MICRO NETWORKS CORP | , CAN8/9,.5FL | unknown | EAR99 | 8542.39.00.01 |