Parametric results for: PGSMAJ33AHF3G under Transient Suppressors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pgsmaj33ahf3g
Select parts from the table below to compare.
Compare
Compare
PGSMAJ33AHF3G
Taiwan Semiconductor
Check for Price Yes Obsolete 3.5 V 53.3 V 1 µA 1 W 38.65 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 40.6 V 400 W 33 V R-PDSO-C2 e3 AEC-Q101; IEC-61249-2-21 DO-214AC 1 175 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL TAIWAN SEMICONDUCTOR CO LTD SMA, 2 PIN compliant EAR99 8541.10.00.50