Filter Your Search
1 - 1 of 1 results
|
PGSMAJ26AHE2G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 3.5 V | 42.1 V | 1 µA | 1 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.9 V | 400 W | 26 V | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | TAIWAN SEMICONDUCTOR CO LTD | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.50 |