Parametric results for: PGA202KP under Instrumentation Amplifiers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: pga202kp
Select parts from the table below to compare.
Compare
Compare
PGA202KP
Texas Instruments
$15.0175 Yes Yes Active 4.4 mV 1 MHz 20 V/us 50 pA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 25 pA -18 V 0.06 % 18 V COMMERCIAL 1000 1000 1 R-PDIP-T14 Not Qualified e4 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-14 14 compliant EAR99 8542.33.00.01 Texas Instruments
PGA202KP
Burr-Brown Corp
Check for Price No Transferred 21 mV 1 MHz 20 V/us 50 pA 1000 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 25 pA -18 V 0.05 % 18 V COMMERCIAL 1000 1 R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 19.305 mm BURR-BROWN CORP PLASTIC, DIP-14 unknown
PGA202KPG4
Texas Instruments
Check for Price No Obsolete 4.4 mV 1 MHz 15 V/us 50 pA 10 80 dB 1 INSTRUMENTATION AMPLIFIER 15 V -15 V BIPOLAR 25 pA -18 V 0.06 % 18 V COMMERCIAL 1000 1000 1 R-PDIP-T14 Not Qualified e4 70 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP DIP, DIP14,.3 14 compliant EAR99 8542.33.00.01 Texas Instruments