Filter Your Search
1 - 2 of 2 results
|
PFRR0603Y1261BBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 1.26 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | WRAPAROUND | 1.02 mm | 2.16 mm | 1.01 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||
|
PFRR0603Y1261BBT
Vishay Sfernice
|
Check for Price | No | No | Active | 1.26 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 50 V | e0 | ESCC4001/023 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.02 mm | 2.16 mm | 1.01 mm | VISHAY INTERTECHNOLOGY INC | SMT, 0603 | unknown | EAR99 | 8533.21.00.30 |