Parametric results for: PFRA.800 under Non-linear Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: pfra800
Select parts from the table below to compare.
Compare
Select Parts Part Number
PFRA.800.2
Schurter Electronic Components
PFRA.800
Schurter Electronic Components
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Resistor Type
Additional Feature
Mounting Feature
Surface Mount
Thermistor Application
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Package Style
Active PTC RESETTABLE FUSE 0.005 TO 0.02 OHMS AT 23 DEG CEL THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL WIRE SCHURTER AG RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70
Yes Yes Active 5 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 30 V e3 CUL; TUV; UL 85 °C -40 °C 2 CYLINDRICAL PACKAGE BULK TIN RADIAL WIRE 32.9 mm 24.2 mm 3 mm SCHURTER AG RADIAL LEADED compliant EAR99 8533.40.80.70 SCHURTER Radial
Compare
PFRA.800.2
Schurter Electronic Components
Check for Price Active PTC RESETTABLE FUSE 0.005 TO 0.02 OHMS AT 23 DEG CEL THROUGH HOLE MOUNT NO TEMPERATURE SENSING 85 °C -40 °C 2 RECTANGULAR PACKAGE RADIAL WIRE SCHURTER AG RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70
PFRA.800
Schurter Electronic Components
Check for Price Yes Yes Active 5 mΩ PTC RESETTABLE FUSE RMIN AT 23 DEG CEL THROUGH HOLE MOUNT NO 30 V e3 CUL; TUV; UL 85 °C -40 °C 2 CYLINDRICAL PACKAGE BULK TIN RADIAL WIRE 32.9 mm 24.2 mm 3 mm SCHURTER AG RADIAL LEADED compliant EAR99 8533.40.80.70 SCHURTER Radial