Filter Your Search
1 - 10 of 73 results
|
PFL3215-682MEB
Coilcraft Inc
|
$0.8385 | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 720 mΩ | 20 % | YES | 7.9 MHz | 500 mA | 155 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL3215-103MEC
Coilcraft Inc
|
$1.2134 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.34 Ω | 20 % | YES | 7.9 MHz | 390 mA | 125 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL3215-102MEC
Coilcraft Inc
|
$1.2134 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1 µH | 38 mΩ | 20 % | YES | 7.9 MHz | 1.9 A | 375 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL3215-222MEC
Coilcraft Inc
|
$1.2134 | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 µH | 130 mΩ | 20 % | YES | 7.9 MHz | 1.4 A | 250 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL3215-681MEC
Coilcraft Inc
|
$1.2134 | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 33 mΩ | 20 % | YES | 7.9 MHz | 2.1 A | 450 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL3215-472MEC
Coilcraft Inc
|
$1.2134 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 372 mΩ | 20 % | YES | 7.9 MHz | 720 mA | 170 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL3215-332MEC
Coilcraft Inc
|
$1.2134 | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 µH | 195 mΩ | 20 % | YES | 7.9 MHz | 1.1 A | 190 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL3215-333MEC
Coilcraft Inc
|
$1.2134 | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.92 Ω | 20 % | YES | 7.9 MHz | 360 mA | 13.5 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | ||
|
PFL3215-333MED
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 1.92 Ω | 20 % | YES | 7.9 MHz | 360 mA | 13.5 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e3 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | 1209 | compliant | EAR99 | 8504.50.80.00 | |||
|
PFL3215-103MPB
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.34 Ω | 20 % | YES | 7.9 MHz | 390 mA | 125 MHz | COMPOSITE | 1309 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 1.5 mm | 3.2 mm | 2.286 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 |