Filter Your Search
1 - 1 of 1 results
|
PFL2015-472MPD
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 340 mΩ | 20 % | YES | 7.9 MHz | 770 mA | 50 MHz | COMPOSITE | 0906 | POWER INDUCTOR | 1 | YES | e0 | 85 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 1.5 mm | 2.2 mm | 1.45 mm | COILCRAFT INC | 0805 | compliant | EAR99 | 8504.50.80.00 |