Filter Your Search
1 - 10 of 115 results
|
PFKC05-48S33H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 48 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 1 | 1 | 3.333 V | 3.267 V | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||
|
PFKC05-48S33H
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | NO | 3.3 V | 48 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 1 | 1 | 3.333 V | 3.267 V | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | DIP-10 | ||||
|
PFKC05-48D12-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | YES | 12 V | 230 mA | 75 V | 36 V | COMMERCIAL EXTENDED | R-PDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||||||||||
|
PFKC05-48S05
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 48 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | 75 V | 36 V | 1 | 1 | 5.05 V | 4.95 V | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | DIP-10 | ||||
|
PFKC05-12S12
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | NO | 12 V | 12 V | 470 mA | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 1 | 1 | 12.12 V | 11.88 V | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | DIP-10 | ||||
|
PFKC05-12S12
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 12 V | 12 V | 470 mA | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 1 | 1 | 12.12 V | 11.88 V | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||
|
PFKC05-24S05H-SMD
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | YES | 5 V | 1 A | 36 V | 18 V | COMMERCIAL EXTENDED | R-PDSO-G18 | Not Qualified | 71 °C | -25 °C | 18 | PLASTIC/EPOXY | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | GULL WING | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | 8542.39.00.01 | |||||||||||
|
PFKC05-12S05H
P-DUKE
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 12 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 1 | 1 | 5.05 V | 4.95 V | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | P-DUKE TECHNOLOGY CO LTD | compliant | DIP-10 | ||||
|
PFKC05-12S05H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 5 V | 12 V | 1 A | DC-DC REGULATED POWER SUPPLY MODULE | 18 V | 9 V | 1 | 1 | 5.05 V | 4.95 V | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 | ||||
|
PFKC05-24D12H
Power Mate Tech
|
Check for Price | Yes | Contact Manufacturer | NO | 12 V | 24 V | 230 mA | DC-DC REGULATED POWER SUPPLY MODULE | 36 V | 18 V | 1 | 2 | 12.12 V | 11.88 V | COMMERCIAL EXTENDED | 5 W | R-PDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | PLASTIC/EPOXY | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | POWER MATE TECHNOLOGY CO LTD | compliant | EAR99 |