Parametric results for: PFE500F-28 under Power Supply Modules

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
Manufacturer Part Number: pfe500f28
Select parts from the table below to compare.
Compare
Compare
PFE500F-28
TDK-Lambda Corporation
$248.4484 Yes Transferred 100 V 28 V 265 V 85 V 27.44 V 28.56 V 18 A 1 NO YES SEATED HT-CALCULATED AC-DC REGULATED POWER SUPPLY MODULE 0.01568 % 0.2 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL HYBRID INDUSTRIAL 504 W R-XXMA-X17 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED XMA MODULE,17LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 70 mm 122 mm 13.4 mm TDK-LAMBDA CORP XMA, MODULE,17LEAD(UNSPEC) compliant EAR99
PFE500F-28/T
TDK-Lambda Corporation
$248.4484 Yes Transferred 100 V 28 V 265 V 85 V 22.4 V 33.6 V 1 NO YES SEATED HGT-NOM AC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 504 W R-XXMA-X17 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED XMA MODULE,17LEAD(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 70 mm 122 mm 12.7 mm TDK-LAMBDA CORP , MODULE,17LEAD(UNSPEC) compliant EAR99 TDK
CPFE500F-28-NL-C
TDK-Lambda Corporation
Check for Price Yes Obsolete 115 V 28 V 265 V 90 V 27.44 V 28.56 V 18 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 504 W CE, CSA, EN, IEC, UL 85 °C -40 °C 126 mm 264 mm TDK-LAMBDA CORP , compliant EAR99
CPFE500F-28-NLC
TDK-Lambda Corporation
Check for Price Yes End Of Life 28 V 265 V 90 V 18 A REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 85 % OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 504 W CE, CSA, EN, IEC, UL 85 °C -40 °C 264m x 126m x 54.5m,Plug-In 126 mm 264 mm 54.5 mm TDK-LAMBDA CORP , compliant TDK
PFE500F-28
TDK Corporation
Check for Price Yes Active NOT SPECIFIED NOT SPECIFIED TDK CORP , unknown EAR99
PFE500F-28/T
TDK Corporation
Check for Price Yes Active NOT SPECIFIED NOT SPECIFIED TDK CORP , compliant EAR99 TDK
CPFE500F-28-DLC
TDK-Lambda Corporation
Check for Price Yes End Of Life 28 V 265 V 90 V 18 A REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 85 % OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 504 W CE, CSA, EN, IEC, UL 85 °C -40 °C 264m x 126m x 54.5m,Plug-In 126 mm 264 mm 54.5 mm TDK-LAMBDA CORP , compliant TDK
CPFE500F-28-DL-C
TDK-Lambda Corporation
Check for Price Yes Obsolete 115 V 28 V 265 V 90 V 27.44 V 28.56 V 18 A 1 REMOTE SHUTDOWN AC-DC REGULATED POWER SUPPLY MODULE 85 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL 504 W CE, CSA, EN, IEC, UL 85 °C -40 °C 126 mm 264 mm TDK-LAMBDA CORP , compliant EAR99