Filter Your Search
1 - 1 of 1 results
|
PFC500-1048G
Bel Fuse
|
Check for Price | Yes | Active | 110 V | 48 V | 264 V | 85 V | 46 V | 56 V | 10.4 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 75 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE | HYBRID | 500 W | 1.01 s | R-XXMA-X | UL, EN, IEC, CSA | 50 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 127 mm | 228.6 mm | BEL FUSE INC | PACKAGE | unknown |