Filter Your Search
1 - 10 of 41 results
|
PFC-W2512-R-02-2742-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 609 µm | 6.477 mm | 3.15 mm | 1 W | 27.4 kΩ | FIXED RESISTOR | 2512 | 50 ppm/°C | WRAPAROUND | 1 % | 200 V | |||||||||
|
PFC-W1505R-07-5052-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 610 µm | 3.937 mm | 1.27 mm | 350 mW | 50.5 kΩ | FIXED RESISTOR | 1605 | 25 ppm/°C | WRAPAROUND | 0.1 % | 100 V | ||||||||||
|
PFC-W1505R-07-1242-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 610 µm | 3.937 mm | 1.27 mm | 350 mW | 12.4 kΩ | FIXED RESISTOR | 1605 | 25 ppm/°C | WRAPAROUND | 0.1 % | 100 V | SMT, 1605 | |||||||||
|
PFC-W1505R-07-2001-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 610 µm | 3.937 mm | 1.27 mm | 350 mW | 2 kΩ | FIXED RESISTOR | 1605 | 25 ppm/°C | WRAPAROUND | 0.1 % | 100 V | ||||||||||
|
PFC-W1505R-07-1002-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 610 µm | 3.937 mm | 1.27 mm | 350 mW | 10 kΩ | FIXED RESISTOR | 1605 | 25 ppm/°C | WRAPAROUND | 0.1 % | 100 V | ||||||||||
|
PFC-W1505R-07-1001-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 610 µm | 3.937 mm | 1.27 mm | 350 mW | 1 kΩ | FIXED RESISTOR | 1605 | 25 ppm/°C | WRAPAROUND | 0.1 % | 100 V | SMT, 1605 | |||||||||
|
PFC-W1505R-07-1103-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 610 µm | 3.937 mm | 1.27 mm | 350 mW | 110 kΩ | FIXED RESISTOR | 1605 | 25 ppm/°C | WRAPAROUND | 0.1 % | 100 V | ||||||||||
|
PFC-W1505R-07-4991-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 610 µm | 3.937 mm | 1.27 mm | 350 mW | 4.99 kΩ | FIXED RESISTOR | 1605 | 25 ppm/°C | WRAPAROUND | 0.1 % | 100 V | ||||||||||
|
PFC15
STMicroelectronics
|
Check for Price | No | Obsolete | 25.2 V | 18 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 15 V | e0 | TIN LEAD | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
PFC-W1505R-07-1642-B
TT Electronics Resistors
|
Check for Price | No | Obsolete | YES | TANTALUM NITRIDE/NICKEL CHROME | e0 | MIL-PRF-55342 | 150 °C | -55 °C | SURFACE MOUNT | 2 | SMT | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | TT ELECTRONICS PLC | compliant | EAR99 | Chip | 610 µm | 3.937 mm | 1.27 mm | 350 mW | 16.4 kΩ | FIXED RESISTOR | 1605 | 25 ppm/°C | WRAPAROUND | 0.1 % | 100 V |