Filter Your Search
1 - 1 of 1 results
|
PFC-W2512R-07-1231-A
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.23 kΩ | 0.05 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 6.477 mm | 3.149 mm | TT ELECTRONICS PLC | compliant | EAR99 |