Filter Your Search
1 - 4 of 4 results
|
PFC-W2512-R-03-3571-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 3.57 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | -25,25 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | PFC15-25(03,ABD)CL | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | 609 µm | 6.477 mm | 3.15 mm | INTERNATIONAL RESISTIVE CO INC | SMT, 2512 | compliant | |||||
|
PFC-W2512R-03-3571B
TT Electronics Resistors
|
Check for Price | No | No | Active | 3.57 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 2512 | compliant | |||||||||||||
|
PFC-W2512-R-03-3571B
TT Electronics Resistors
|
Check for Price | No | No | Active | 3.57 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 2512 | compliant | |||||||||||||
|
PFC-W2512R-03-3571-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 3.57 kΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | PFC15-25(03,ABD)CL | YES | 200 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 609 µm | 6.477 mm | 3.15 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |