Parametric results for: PFC-W1505LF-07-3923-D under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pfcw1505lf073923d
Select parts from the table below to compare.
Compare
Compare
PFC-W1505LF-07-3923-D
TT Electronics Resistors
Check for Price Yes Obsolete 392 kΩ 0.5 % 350 mW 1505 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION 70 °C YES 100 V e3 MIL-PRF-55342 150 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TT ELECTRONICS PLC CHIP, LEAD FREE compliant EAR99 8533.21.00.30