Filter Your Search
1 - 2 of 2 results
|
PFC-W1206R-11-2001-B
SEI Stackpole Electronics Inc
|
Check for Price | No | Active | 2 kΩ | 0.1 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | INTERNATIONAL RESISTIVE CO INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 | |||
|
PFC-W1206R-11-2001-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 2 kΩ | 0.1 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 200 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |