Filter Your Search
1 - 2 of 2 results
|
PFC-W1206LF-12-7962-A
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 79.6 kΩ | 0.05 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W1206-LF-12-7962-A
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 79.6 kΩ | 0.05 % | 333 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | YES | 200 V | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 1206 | compliant |