Filter Your Search
1 - 2 of 2 results
|
PFC-W1206LF-03-1373-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 137 kΩ | 0.1 % | 333 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 200 V | e3 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN OVER NICKEL | WRAPAROUND | 610 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W1206-LF-03-1373-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 137 kΩ | 0.1 % | 333 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | PFC | PRECISION | 70 °C | YES | 200 V | e3 | 150 °C | -55 °C | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | WRAPAROUND | INTERNATIONAL RESISTIVE CO INC | , 1206 | compliant |