Filter Your Search
1 - 1 of 1 results
|
PFC-W0805R-16-4480-A
TT Electronics Resistors
|
Check for Price | No | Active | 448 Ω | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 |