Filter Your Search
1 - 1 of 1 results
|
PFC-W0603R-16-4421-J
TT Electronics Resistors
|
Check for Price | No | Active | 4.42 kΩ | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 75 V | 150 °C | -65 °C | Rectangular | 2 | TR | TIN LEAD | WRAPAROUND | 510 µm | 1.6 mm | 790 µm | TT ELECTRONICS PLC | SMT, 0603 | compliant | EAR99 | 8533.21.00.30 |