Filter Your Search
1 - 1 of 1 results
|
PFC-W0603R-05-1290-Q
TT Electronics Resistors
|
Check for Price | No | Active | 129 Ω | 0.02 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 1.6 mm | 787 µm | TT ELECTRONICS PLC | compliant | EAR99 |