Parametric results for: PFC-W0603LF-03-1782-A under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pfcw0603lf031782a
Select parts from the table below to compare.
Compare
Compare
PFC-W0603LF-03-1782-A
TT Electronics Resistors
Check for Price Yes Active 17.8 kΩ 0.05 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30