Parametric results for: PFC-W0603ASLF-03-3571-G under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pfcw0603aslf033571g
Select parts from the table below to compare.
Compare
Compare
PFC-W0603ASLF-03-3571-G
TT Electronics Resistors
Check for Price Yes Active 3.57 kΩ 2 % 100 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, PRECISION 70 °C YES 75 V e3 150 °C -65 °C Rectangular 2 TR Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 510 µm 1.6 mm 790 µm TT ELECTRONICS PLC SMT, 0603 compliant EAR99 8533.21.00.30