Filter Your Search
1 - 1 of 1 results
|
PFC-W0402R-07-1500-J
TT Electronics Resistors
|
Check for Price | No | Active | 150 Ω | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 75 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 300 µm | 1.02 mm | 530 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |